Similar

74ACT1284SC | |
|---|---|
DigiKey Part Number | 74ACT1284SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT1284SC |
Description | IC IEEE STD 1284 TRX 7BIT 20SOIC |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT1284SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 7 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


