Similar

74ACT1284MSAX | |
|---|---|
DigiKey Part Number | 74ACT1284MSAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT1284MSAX |
Description | IC IEEE STD 1284 TRX 7BIT 20SSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT1284MSAX Models |
Category | Number of Bits 7 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package 20-SSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT1284DBR | Texas Instruments | 17.000 | 296-4365-2-ND | 1,07088 € | Similar |


