Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACT125SC | |
|---|---|
DigiKey Part Number | 74ACT125SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT125SC |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT125SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT125DG | onsemi | 1.328 | MC74ACT125DGOS-ND | 0,30927 € | Parametric Equivalent |
| MC74ACT125DR2G | onsemi | 217 | MC74ACT125DR2GOSCT-ND | 0,29000 € | Parametric Equivalent |
| MC74ACT125DR2G-Q | onsemi | 0 | 488-MC74ACT125DR2G-QCT-ND | 0,27000 € | Parametric Equivalent |
| NLV74ACT125DR2G | onsemi | 2.500 | 488-NLV74ACT125DR2GCT-ND | 0,23071 € | Parametric Equivalent |


