Similar

74ACT109PC | |
|---|---|
DigiKey Part Number | 74ACT109PC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT109PC |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT109PC Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 210 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT109E | Texas Instruments | 1.055 | 296-32979-5-ND | 1,27000 € | Similar |


