74ACT04MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.036
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.880
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.174
Unit Price: 0,47000 €
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT04MTC

DigiKey Part Number
74ACT04MTCFS-ND
Manufacturer
Manufacturer Product Number
74ACT04MTC
Description
IC INVERTER 6CH 1IN 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT04DTR2Gonsemi4.036MC74ACT04DTR2GOSCT-ND0,31000 €Direct
SN74ACT04DBRTexas Instruments35.880296-4350-1-ND0,69000 €Similar
SN74ACT04PWRTexas Instruments21.174296-4352-1-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types