74ACQ544SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11.800
Unit Price: 1,35000 €
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACQ544SC

DigiKey Part Number
74ACQ544SC-ND
Manufacturer
Manufacturer Product Number
74ACQ544SC
Description
IC BUFF 2V/6V 24-SOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACQ544SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT652ADWRTexas Instruments11.800296-1047-1-ND1,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes