Similar

74ACQ533SC | |
|---|---|
DigiKey Part Number | 74ACQ533SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACQ533SC |
Description | IC OC INV LATCH TRI-ST SO-20 SMD |
Customer Reference | |
Detailed Description | Channel IC Tri-State 20-SO |
Category | Output Type Tri-State |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Bag | Supplier Device Package |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC533DW | Rochester Electronics, LLC | 29.136 | 2156-SN74AC533DW-ND | 1,42211 € | Similar |


