Similar
Parametric Equivalent
Parametric Equivalent



74ACQ240PC | |
|---|---|
DigiKey Part Number | 74ACQ240PC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACQ240PC |
Description | IC BUFF 2V/6V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACQ240PC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC240E | Texas Instruments | 194 | 296-32956-5-ND | 1,74000 € | Similar |
| 74AC240P-E | Rochester Electronics, LLC | 2.920 | 2156-74AC240P-E-ND | 1,60629 € | Parametric Equivalent |
| SN74AC240N | Rochester Electronics, LLC | 13.787 | 2156-SN74AC240N-ND | 1,08000 € | Parametric Equivalent |



