
74AC86SCX | |
|---|---|
DigiKey Part Number | 74AC86SCXTR-ND - Tape & Reel (TR) 74AC86SCXCT-ND - Cut Tape (CT) 74AC86SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC86SCX |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC86SCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25640 € | 6,41 € |
| 100 | 0,22260 € | 22,26 € |
| 250 | 0,20648 € | 51,62 € |
| 500 | 0,19674 € | 98,37 € |
| 1.000 | 0,18995 € | 189,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12001 € | 300,03 € |
| 5.000 | 0,11636 € | 581,80 € |
| 7.500 | 0,11454 € | 859,05 € |
| 12.500 | 0,11252 € | 1.406,50 € |
| 17.500 | 0,11134 € | 1.948,45 € |
| 25.000 | 0,11020 € | 2.755,00 € |
| 62.500 | 0,10775 € | 6.734,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

