Direct
Similar
Direct
Similar
Similar

74AC574SCX | |
|---|---|
DigiKey Part Number | 74AC574SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC574SCX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AC574SCX Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 153 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC574DWR2G | onsemi | 8.734 | MC74AC574DWR2GOSCT-ND | 0,81000 € | Direct |
| MC74AC574DWG | onsemi | 81 | MC74AC574DWGOS-ND | 0,81000 € | Similar |
| SN74AC374DWR | Texas Instruments | 7.364 | 296-1060-1-ND | 0,77000 € | Direct |
| 74AHC574D,118 | Nexperia USA Inc. | 1.335 | 1727-6530-1-ND | 0,45000 € | Similar |
| CD74AC574M96 | Texas Instruments | 5.808 | 296-49588-1-ND | 0,92000 € | Similar |




