
74AC540SCX | |
|---|---|
DigiKey Part Number | 74AC540SCXTR-ND - Tape & Reel (TR) 74AC540SCXCT-ND - Cut Tape (CT) 74AC540SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC540SCX |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC540SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC540M96 | Texas Instruments | 6.289 | 296-44775-1-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55280 € | 13,82 € |
| 100 | 0,48690 € | 48,69 € |
| 250 | 0,45560 € | 113,90 € |
| 500 | 0,43726 € | 218,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42109 € | 421,09 € |
| 2.000 | 0,40826 € | 816,52 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

