Magnitude Comparator Bit Active Low Output A=B 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC521SJ

DigiKey Part Number
74AC521SJ-ND
Manufacturer
Manufacturer Product Number
74AC521SJ
Description
IC ID COMPARATOR 8BIT 20-SOP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC521SJ Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 6V
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Packaging
Tube
Current - Quiescent (Iq)
4 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Identity Comparator
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Bits
8
Supplier Device Package
20-SOP
Output
Active Low
Mounting Type
Surface Mount
Output Function
A=B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.