
74AC32MTCX | |
|---|---|
DigiKey Part Number | 74AC32MTCXTR-ND - Tape & Reel (TR) 74AC32MTCXCT-ND - Cut Tape (CT) 74AC32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC32MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16960 € | 4,24 € |
| 100 | 0,14610 € | 14,61 € |
| 250 | 0,13480 € | 33,70 € |
| 500 | 0,12802 € | 64,01 € |
| 1.000 | 0,12244 € | 122,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11654 € | 291,35 € |
| 5.000 | 0,11299 € | 564,95 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

