Similar

74AC299SJX | |
|---|---|
DigiKey Part Number | 74AC299SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC299SJX |
Description | IC SR TRI-STATE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC299SJX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |


