


74AC299PC | |
|---|---|
DigiKey Part Number | 74AC299PC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC299PC |
Description | IC SR TRI-STATE 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC299PC Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |

