Direct
Similar

74AC299MTC | |
|---|---|
DigiKey Part Number | 74AC299MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC299MTC |
Description | IC SR TRI-STATE 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC299MTC Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 20-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC299M96 | Texas Instruments | 4.000 | 296-36924-1-ND | 1,45000 € | Direct |
| CD74ACT299M96 | Texas Instruments | 13.730 | 296-28471-1-ND | 2,21000 € | Similar |


