Similar
Similar

Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 2 V ~ 6 V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Logic Type Parity Generator/Checker | Supplier Device Package 14-SOP |
Number of Circuits 9-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC280M | Rochester Electronics, LLC | 3.713 | 2156-CD74AC280M-ND | 0,99000 € | Similar |
| CD74AC280M96 | Texas Instruments | 13.090 | 296-4246-1-ND | 0,78000 € | Similar |


