74AC280SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3.713
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.090
Unit Price: 0,78000 €
Datasheet
Parity Generator 9-Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC280SCX

DigiKey Part Number
74AC280SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC280SCX
Description
IC PARITY GEN/CHK 9-BIT 14-SOIC
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes