74AC273SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.948
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.490
Unit Price: 0,72289 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC273SJ

DigiKey Part Number
74AC273SJ-ND
Manufacturer
Manufacturer Product Number
74AC273SJ
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74AC273SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOP
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes