Direct
Similar
Similar
Similar

74AC257SCX | |
|---|---|
DigiKey Part Number | 74AC257SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC257SCX |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC257SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC257DR2G | onsemi | 3.388 | MC74AC257DR2GOSCT-ND | 0,56000 € | Direct |
| 74AHC257D,118 | Nexperia USA Inc. | 0 | 1727-6519-1-ND | 0,34000 € | Similar |
| CD74AC257M | Texas Instruments | 298 | 296-4243-5-ND | 1,03000 € | Similar |
| CD74AC257M96 | Texas Instruments | 2.446 | 296-31545-1-ND | 0,90000 € | Similar |




