74AC253SCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 238
Unit Price: 0,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.132
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.491
Unit Price: 1,00000 €
Datasheet
Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC253SCX

DigiKey Part Number
74AC253SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC253SCX
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC253SCX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC253DR2Gonsemi238MC74AC253DR2GOSCT-ND0,55000 €Direct
CD74AC253MRochester Electronics, LLC7.1322156-CD74AC253M-ND1,23000 €Similar
CD74AC253M96Texas Instruments25.491296-CD74AC253M96CT-ND1,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes