Similar
Direct
Direct
Similar
Similar

74AC244MTC | |
|---|---|
DigiKey Part Number | 74AC244MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC244MTC |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC244MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 75 | 0,47187 € | 35,39 € |
| 150 | 0,44647 € | 66,97 € |
| 300 | 0,42560 € | 127,68 € |
| 525 | 0,41150 € | 216,04 € |
| 1.050 | 0,39682 € | 416,66 € |
| 2.550 | 0,38176 € | 973,49 € |
| 5.025 | 0,37254 € | 1.872,01 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




