74AC241PC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.560
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.558
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,77048 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
20-DIP

74AC241PC

DigiKey Part Number
74AC241PC-ND
Manufacturer
Manufacturer Product Number
74AC241PC
Description
IC BUFF 2V/6V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
20-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC241NRochester Electronics, LLC21.5602156-SN74AC241N-ND1,30000 €Parametric Equivalent
SN74AC244NRochester Electronics, LLC5.5582156-SN74AC244N-ND1,40000 €Parametric Equivalent
SN74AC244NE4Texas Instruments0296-SN74AC244NE4-ND0,77048 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes