74AC20SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 541
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 0,78000 €
Datasheet
NAND Gate IC 2 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC20SJ

DigiKey Part Number
74AC20SJ-ND
Manufacturer
Manufacturer Product Number
74AC20SJ
Description
IC GATE NAND 2CH 4-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC20SJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOP
Number of Inputs
4
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC20MTexas Instruments541296-4238-5-ND1,10000 €Similar
CD74AC20M96Texas Instruments6.000296-31544-1-ND0,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes