Multiplexer 2 x 4:1 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC153SJ

DigiKey Part Number
74AC153SJ-ND
Manufacturer
Manufacturer Product Number
74AC153SJ
Description
IC MULTIPLEXER 2 X 4:1 16-SOP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC153SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.