Similar
Similar

74AC125SCX | |
|---|---|
DigiKey Part Number | 74AC125SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC125SCX |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC125SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC125DG | onsemi | 198 | MC74AC125DGOS-ND | 0,53000 € | Similar |
| 74AHC125D,118 | Nexperia USA Inc. | 2.377 | 1727-5917-1-ND | 0,25000 € | Similar |



