74AC10PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 480
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 45.787
Unit Price: 1,03000 €
Datasheet
NAND Gate IC 3 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC10PC

DigiKey Part Number
74AC10PC-ND
Manufacturer
Manufacturer Product Number
74AC10PC
Description
IC GATE NAND 3CH 3-INP 14MDIP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-MDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
3
Supplier Device Package
14-MDIP
Number of Inputs
3
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC10ETexas Instruments480296-CD74AC10E-ND1,10000 €Similar
SN74AC10NRochester Electronics, LLC45.7872156-SN74AC10N-ND1,03000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes