
74AC109MTC | |
|---|---|
DigiKey Part Number | 74AC109MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC109MTC |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AC109MTC Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 175 MHz | Base Product Number |

