74AC04SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.753
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 13.460
Unit Price: 0,29000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2.958
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.630
Unit Price: 0,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.709
Unit Price: 0,75733 €
Datasheet

Similar


Texas Instruments
In Stock: 7.855
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.030
Unit Price: 0,56000 €
Datasheet
Inverter IC 6 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC04SJX

DigiKey Part Number
74AC04SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC04SJX
Description
IC INVERTER 6CH 1IN 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types