Similar
Similar
Similar

74AC00SJ | |
|---|---|
DigiKey Part Number | 74AC00SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74AC00SJ |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC00SJ Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC00M | Texas Instruments | 1 | 296-4215-5-ND | 0,93000 € | Similar |
| CD74AC00M96 | Texas Instruments | 3.434 | 296-4215-1-ND | 0,54000 € | Similar |
| SN74AC00D | Rochester Electronics, LLC | 1.714 | 2156-SN74AC00D-ND | 0,86000 € | Similar |
| SN74AC00DR | Texas Instruments | 2.406 | 296-1052-1-ND | 0,37000 € | Similar |
| SN74AC00NSR | Texas Instruments | 1.680 | 296-38784-1-ND | 0,60000 € | Similar |



