74AC00SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 237
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 76
Unit Price: 0,52000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1.715
Unit Price: 0,87000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.186
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.047
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.685
Unit Price: 0,61000 €
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC00SC

DigiKey Part Number
74AC00SC-ND
Manufacturer
Manufacturer Product Number
74AC00SC
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC00SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 67.407 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

385In Stock
Ships from Flip Electronics
67.022In Stock
Ships from Rochester Electronics, LLC