Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ABT652CSCX | |
|---|---|
DigiKey Part Number | 74ABT652CSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT652CSCX |
Description | IC TXRX 4.5V/5.5V 24-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT652CSCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2952ADWR | Texas Instruments | 2.000 | 296-14665-2-ND | 3,07560 € | Parametric Equivalent |
| SN74ABT543ADW | Rochester Electronics, LLC | 2.821 | 2156-SN74ABT543ADW-ND | 1,43000 € | Parametric Equivalent |
| SN74ABT543ADWR | Texas Instruments | 0 | 296-14669-1-ND | 0,99000 € | Parametric Equivalent |
| SN74ABT646ADW | Rochester Electronics, LLC | 13.542 | 2156-SN74ABT646ADW-ND | 2,07000 € | Parametric Equivalent |
| SN74ABT646ADWR | Texas Instruments | 11.966 | 296-14674-1-ND | 1,62000 € | Parametric Equivalent |


