74ABT646CMSAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4.710
Unit Price: 1,61000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.491
Unit Price: 1,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.105
Unit Price: 0,74792 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.464
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.052
Unit Price: 1,36833 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24.312
Unit Price: 1,18986 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: 2,40519 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.000
Unit Price: 1,28333 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,52873 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT646CMSAX

DigiKey Part Number
74ABT646CMSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT646CMSAX
Description
IC TXRX 4.5V/5.5V 24-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT646CMSAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
24-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT646APWRochester Electronics, LLC4.7102156-SN74ABT646APW-ND1,61000 €Similar
SN74ABT646PWRochester Electronics, LLC2.4912156-SN74ABT646PW-ND1,67000 €Similar
SN74ABT646PWRTexas Instruments2.000296-4058-1-ND1,42000 €Similar
SN74ABT543ADBRochester Electronics, LLC2.1052156-SN74ABT543ADB-ND0,74792 €Parametric Equivalent
SN74ABT543ADBRTexas Instruments1.464296-SN74ABT543ADBRCT-ND1,10000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes