Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ABT646CMSA | |
|---|---|
DigiKey Part Number | 74ABT646CMSA-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT646CMSA |
Description | IC TXRX 4.5V/5.5V 24-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT646CMSA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT646APW | Rochester Electronics, LLC | 4.710 | 2156-SN74ABT646APW-ND | 1,61000 € | Similar |
| SN74ABT646PW | Rochester Electronics, LLC | 2.491 | 2156-SN74ABT646PW-ND | 1,67000 € | Similar |
| SN74ABT646PWR | Texas Instruments | 2.000 | 296-4058-1-ND | 1,42000 € | Similar |
| SN74ABT543ADB | Rochester Electronics, LLC | 2.105 | 2156-SN74ABT543ADB-ND | 0,74792 € | Parametric Equivalent |
| SN74ABT543ADBR | Texas Instruments | 1.464 | 296-SN74ABT543ADBRCT-ND | 1,10000 € | Parametric Equivalent |




