74ABT573CPC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 13.697
Unit Price: 1,16000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
20-DIP Pkg

74ABT573CPC

DigiKey Part Number
74ABT573CPC-ND
Manufacturer
Manufacturer Product Number
74ABT573CPC
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2.7ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
20-DIP (0.300", 7.62mm)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT573ANRochester Electronics, LLC13.6972156-SN74ABT573AN-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes