Similar
Similar
Similar

74ABT374CMSA | |
|---|---|
DigiKey Part Number | 74ABT374CMSA-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT374CMSA |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT374CMSA Models |
Category | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 50 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT374ADBR | Texas Instruments | 1.975 | 296-4005-1-ND | 0,82000 € | Similar |
| SN74ABT374APW | Rochester Electronics, LLC | 1.939 | 2156-SN74ABT374APW-ND | 0,93000 € | Similar |
| SN74ABT374APWR | Texas Instruments | 90.735 | 296-4007-1-ND | 0,79000 € | Similar |



