Similar
Similar
Similar



74ABT373CMTCX | |
|---|---|
DigiKey Part Number | 74ABT373CMTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT373CMTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT373CMTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT373DBR | Texas Instruments | 3.200 | 296-4002-1-ND | 0,72000 € | Similar |
| SN74ABT373PW | Rochester Electronics, LLC | 9.710 | 2156-SN74ABT373PW-ND | 0,96000 € | Similar |
| SN74ABT373PWR | Texas Instruments | 8.302 | 296-SN74ABT373PWRCT-ND | 0,82000 € | Similar |



