Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74ABT245CSJ | |
|---|---|
DigiKey Part Number | 74ABT245CSJ-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT245CSJ |
Description | IC TXRX 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT245CSJ Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2245DW | Rochester Electronics, LLC | 12.550 | 2156-SN74ABT2245DW-ND | 1,17000 € | Similar |
| SN74ABT2245DWR | Texas Instruments | 10.275 | 296-14661-1-ND | 0,75000 € | Similar |
| SN74ABT245BDW | Texas Instruments | 246 | 296-1040-5-ND | 0,68560 € | Similar |
| SN74ABT245BDWR | Texas Instruments | 63 | 296-1040-1-ND | 0,82000 € | Similar |
| SN74ABTH245DW | Rochester Electronics, LLC | 1.100 | 2156-SN74ABTH245DW-ND | 1,04000 € | Similar |



