Direct
Similar
Similar
Similar
Similar
Similar

74ABT245CSCX | |
|---|---|
DigiKey Part Number | 74ABT245CSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT245CSCX |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT245CSCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT245BDWR | Texas Instruments | 63 | 296-1040-1-ND | 0,82000 € | Direct |
| SN74ABT2245DW | Rochester Electronics, LLC | 12.550 | 2156-SN74ABT2245DW-ND | 1,17000 € | Similar |
| SN74ABT2245DWR | Texas Instruments | 10.275 | 296-14661-1-ND | 0,75000 € | Similar |
| SN74ABT245BDW | Texas Instruments | 246 | 296-1040-5-ND | 0,68560 € | Similar |
| SN74ABT245BNSR | Texas Instruments | 2.618 | 296-15879-1-ND | 1,64000 € | Similar |



