74ABT241CSJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17.898
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.000
Unit Price: 0,62894 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.155
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.237
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.355
Unit Price: 1,64000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT241CSJX

DigiKey Part Number
74ABT241CSJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT241CSJX
Description
IC BUFF 4.5V/5.5V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT241CSJX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT2241DWRochester Electronics, LLC17.8982156-SN74ABT2241DW-ND0,92000 €Similar
SN74ABT2241DWRTexas Instruments20.000296-14660-2-ND0,62894 €Similar
SN74ABT241ADWRochester Electronics, LLC17.1552156-SN74ABT241ADW-ND0,97000 €Similar
SN74ABT241ADWRTexas Instruments18.237296-14663-1-ND0,71000 €Similar
SN74ABT244ANSRTexas Instruments21.355296-15878-1-ND1,64000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes