Similar
Similar
Similar
Similar
Parametric Equivalent

74ABT241CSJ | |
|---|---|
DigiKey Part Number | 74ABT241CSJ-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT241CSJ |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT241CSJ Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2241DW | Rochester Electronics, LLC | 17.898 | 2156-SN74ABT2241DW-ND | 1,14000 € | Similar |
| SN74ABT2241DWR | Texas Instruments | 20.000 | 296-14660-2-ND | 0,63396 € | Similar |
| SN74ABT241ADW | Rochester Electronics, LLC | 17.155 | 2156-SN74ABT241ADW-ND | 1,06000 € | Similar |
| SN74ABT241ADWR | Texas Instruments | 18.237 | 296-14663-1-ND | 0,78000 € | Similar |
| SN74ABT244ANSR | Texas Instruments | 21.355 | 296-15878-1-ND | 1,80000 € | Parametric Equivalent |



