Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ABT241CSC | |
|---|---|
DigiKey Part Number | 74ABT241CSC-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT241CSC |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT241CSC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2241DW | Rochester Electronics, LLC | 17.898 | 2156-SN74ABT2241DW-ND | 1,14000 € | Similar |
| SN74ABT2241DWR | Texas Instruments | 20.000 | 296-14660-2-ND | 0,63396 € | Similar |
| 74ABT244D,602 | Rochester Electronics, LLC | 31.703 | 2156-74ABT244D,602-954-ND | 0,84812 € | Parametric Equivalent |
| 74ABT244D,623 | Nexperia USA Inc. | 4.209 | 1727-3084-1-ND | 0,58000 € | Parametric Equivalent |
| SN74ABT241ADW | Rochester Electronics, LLC | 17.155 | 2156-SN74ABT241ADW-ND | 1,06000 € | Parametric Equivalent |




