74ABT2244CPC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 35.088
Unit Price: 1,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.304
Unit Price: 1,39000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
20-DIP Pkg

74ABT2244CPC

DigiKey Part Number
74ABT2244CPC-ND
Manufacturer
Manufacturer Product Number
74ABT2244CPC
Description
IC BUFF 4.5V/5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74ABT2244CPC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 15mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
20-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT2244ANRochester Electronics, LLC35.0882156-SN74ABT2244AN-TI-ND1,09000 €Similar
SN74ABT244ANRochester Electronics, LLC10.3042156-SN74ABT244AN-ND1,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes