Similar
Similar
Similar
Similar
Similar
Similar

74ABT2240CSCX | |
|---|---|
DigiKey Part Number | 74ABT2240CSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT2240CSCX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT2240CSCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 15mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2240ADW | Rochester Electronics, LLC | 28.453 | 2156-SN74ABT2240ADW-ND | 1,04000 € | Similar |
| SN74ABT2240ADWR | Texas Instruments | 21.000 | 296-3946-1-ND | 0,78000 € | Similar |
| SN74ABT2240ANSR | Texas Instruments | 5.950 | 296-SN74ABT2240ANSRCT-ND | 0,95000 € | Similar |
| SN74ABT240ADW | Rochester Electronics, LLC | 7.838 | 2156-SN74ABT240ADW-ND | 1,03000 € | Similar |
| SN74ABT240ADWR | Texas Instruments | 7.396 | 296-SN74ABT240ADWRCT-ND | 0,88000 € | Similar |



