74ABT16245CSSC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 39.947
Unit Price: 1,86000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.914
Unit Price: 1,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,52312 €
Datasheet

Similar


Texas Instruments
In Stock: 432
Unit Price: 3,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 269
Unit Price: 1,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.506
Unit Price: 1,36836 €
Datasheet

Similar


Texas Instruments
In Stock: 6.122
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.476
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.726
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: 1,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.570
Unit Price: 0,93807 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.956
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.295
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.670
Unit Price: 1,11017 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16245CSSC

DigiKey Part Number
74ABT16245CSSC-ND
Manufacturer
Manufacturer Product Number
74ABT16245CSSC
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT16245CSSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes