Direct
Similar
Similar

74ABT126CSCX | |
|---|---|
DigiKey Part Number | 74ABT126CSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT126CSCX |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT126CSCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT126DR | Texas Instruments | 5.874 | 296-1020-1-ND | 0,73000 € | Direct |
| SN74ABT126D | Rochester Electronics, LLC | 19.315 | 2156-SN74ABT126D-ND | 0,92000 € | Similar |
| SN74ABT126NSR | Texas Instruments | 10.000 | 296-28648-2-ND | 0,57398 € | Similar |



