
Category | Voltage - Output (Max) 7V |
Manufacturer onsemi | Current - Output / Channel 60mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 300% @ 1.6mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 1.5µs, 7µs | Supplier Device Package 8-MDIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |

