Similar
Similar
Similar

Category | Voltage - Output (Max) 7V |
Manufacturer onsemi | Current - Output / Channel 60mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 300% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 1.5µs, 7µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4701#300 | Broadcom Limited | 0 | HCPL-4701#300-ND | 2,63204 € | Similar |
| HCPL-4701-320E | Broadcom Limited | 0 | HCPL-4701-320E-ND | 1,88267 € | Similar |
| HCPL-4701-360E | Broadcom Limited | 0 | HCPL-4701-360E-ND | 1,88267 € | Similar |


