Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135SDM

DigiKey Part Number
6N135SDMTR-ND - Tape & Reel (TR)
6N135SDMCT-ND - Cut Tape (CT)
6N135SDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N135SDM
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N135SDM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
230ns, 450ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,19500 €11,95 €
1000,90920 €90,92 €
5000,78268 €391,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,71288 €712,88 €
2.0000,67923 €1.358,46 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €