
6N135M | |
|---|---|
DigiKey Part Number | 6N135MFS-ND |
Manufacturer | |
Manufacturer Product Number | 6N135M |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N135M Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 230ns, 450ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 50 | 0,93080 € | 46,54 € |
| 100 | 0,86340 € | 86,34 € |
| 500 | 0,74322 € | 371,61 € |
| 1.000 | 0,70401 € | 704,01 € |
| 2.000 | 0,67078 € | 1.341,56 € |
| 5.000 | 0,63454 € | 3.172,70 € |
| 10.000 | 0,61199 € | 6.119,90 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

